PDM1-S3-S3-S vs RO-3.33.3S/P feature comparison

PDM1-S3-S3-S CUI Inc

Buy Now Datasheet

RO-3.33.3S/P RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CUI INC RECOM POWER GMBH
Package Description , SIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V 3.63 V
Input Voltage-Min 2.97 V 2.97 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-PSMA-T5 R-XSMA-P4
Length 19.5 mm 11.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 9.55 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 6 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 4
Load Regulation-Max 20%
Output Current-Max 0.303 A
Output Voltage-Max 3.465 V
Output Voltage-Min 3.135 V
Package Equivalence Code SIP4,.18
Qualification Status Not Qualified

Compare PDM1-S3-S3-S with alternatives

Compare RO-3.33.3S/P with alternatives