PDME2-S12-S12-S
vs
PDM2-S12-S12-D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
SIP-6/4
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
84%
|
82%
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PSMA-T4
|
R-PDIP-T5
|
Length |
19.65 mm
|
20.32 mm
|
Line Regulation-Max |
1.2%
|
1.2%
|
Load Regulation-Max |
5%
|
8%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.167 A
|
0.167 A
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SMA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
OVER LOAD; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.06363 Vrms
|
0.0265125 Vrms
|
Seated Height-Max |
10.41 mm
|
8.45 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
260 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
2 W
|
2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.05 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Package Equivalence Code |
|
DIP5/14,.3
|
|
|
|
Compare PDME2-S12-S12-S with alternatives
Compare PDM2-S12-S12-D with alternatives