PDS1-S5-S15-M
vs
VIBLSD1-S5-S15-DIP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Part Package Code |
MODULE
|
|
Package Description |
SMT-8/5
|
|
Pin Count |
8/5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.25 V
|
Input Voltage-Min |
4.5 V
|
4.75 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDMA-G5
|
R-PDMA-T5
|
Length |
12.7 mm
|
20 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
100 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-38 °C
|
Output Current-Max |
0.067 A
|
0.067 A
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DMA
|
Package Equivalence Code |
GWDIP5/8,.48
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
7.5 mm
|
7.25 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
8.3 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
Efficiency (Main Output) |
|
73%
|
Line Regulation-Max |
|
0.25%
|
Load Regulation-Max |
|
1%
|
Output Voltage-Max |
|
15.45 V
|
Output Voltage-Min |
|
14.55 V
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.00707 Vrms
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PDS1-S5-S15-M with alternatives
Compare VIBLSD1-S5-S15-DIP with alternatives