PDSE1-S5-S5-S vs REM10-505S/ACTRL feature comparison

PDSE1-S5-S5-S CUI Inc

Buy Now Datasheet

REM10-505S/ACTRL RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer CUI INC RECOM POWER GMBH
Package Description SIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-07-02
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, EN
Efficiency (Main Output) 82% 84%
Input Voltage-Max 5.5 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSIP-T4 R-PDIP-P6
Length 11.6 mm 31.8 mm
Line Regulation-Max 1.2% 0.2%
Load Regulation-Max 15% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 255
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms 0.0106 Vrms
Screening Level EN/UL 62368-1
Seated Height-Max 10.41 mm 10.7 mm
Surface Mount NO NO
Switching Frequency-Max 270 kHz
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 4 5
Total Power Output-Max 1 W 10 W
Trim/Adjustable Output NO YES
Width 6 mm 20.3 mm
Base Number Matches 1 1
JESD-609 Code e3
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Terminal Finish Tin (Sn)
Warm-up Time 0.03 s

Compare PDSE1-S5-S5-S with alternatives

Compare REM10-505S/ACTRL with alternatives