PDSE1-S5-S5-S
vs
REM10-505S/C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Contact Manufacturer
|
Ihs Manufacturer |
CUI INC
|
RECOM POWER GMBH
|
Package Description |
SIP-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-07-02
|
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, EN
|
IEC, EN, UL
|
Efficiency (Main Output) |
82%
|
84%
|
Input Voltage-Max |
5.5 V
|
9 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PSIP-T4
|
R-PDIP-P5
|
Length |
11.6 mm
|
31.8 mm
|
Line Regulation-Max |
1.2%
|
0.2%
|
Load Regulation-Max |
15%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.2 A
|
2 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
255
|
Protections |
SHORT CIRCUIT
|
OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.0265125 Vrms
|
0.0106 Vrms
|
Screening Level |
EN/UL 62368-1
|
IEC/EN/ES 60601-1
|
Seated Height-Max |
10.41 mm
|
10.7 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
270 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
4
|
5
|
Total Power Output-Max |
1 W
|
10 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
6 mm
|
20.3 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin (Sn)
|
Warm-up Time |
|
0.03 s
|
|
|
|
Compare PDSE1-S5-S5-S with alternatives
Compare REM10-505S/C with alternatives