PDTA115EM,315
vs
PDTA115TM,315
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
DFN
|
DFN
|
Package Description |
1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
|
SC-101, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT883
|
SOT883
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 1
|
BUILT IN BIAS RESISTOR
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.02 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
80
|
100
|
JESD-30 Code |
R-PBCC-N3
|
R-PBCC-N3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-02-01
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare PDTA115EM,315 with alternatives
-
PDTA115EM,315 vs PDTA115EM
-
PDTA115EM,315 vs PDTA115EU
-
PDTA115EM,315 vs PDTA115ET,215
-
PDTA115EM,315 vs PDTA115TM
-
PDTA115EM,315 vs PDTA115TK
-
PDTA115EM,315 vs MMUN2141LT1G
-
PDTA115EM,315 vs PDTA115EE,115
-
PDTA115EM,315 vs PDTA115TE
-
PDTA115EM,315 vs PDTA115TU
Compare PDTA115TM,315 with alternatives
-
PDTA115TM,315 vs PDTA115TM
-
PDTA115TM,315 vs PDTA115EU
-
PDTA115TM,315 vs PDTA115ET,215
-
PDTA115TM,315 vs PDTA115TK
-
PDTA115TM,315 vs MMUN2141LT1G
-
PDTA115TM,315 vs PDTA115EE,115
-
PDTA115TM,315 vs PDTA115TE
-
PDTA115TM,315 vs PDTA115TU
-
PDTA115TM,315 vs PDTA115EE