PDTA115TU,115
vs
PDTA115TT,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SC-70
|
TO-236
|
Package Description |
SC-70, 3 PIN
|
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT323
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Additional Feature |
BUILT IN BIAS RESISTOR
|
BUILT IN BIAS RESISTOR
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-236AB
|
|
|
|
Compare PDTA115TU,115 with alternatives
-
PDTA115TU,115 vs PDTA115TU
-
PDTA115TU,115 vs PDTA115TE,115
-
PDTA115TU,115 vs PDTA115TK
-
PDTA115TU,115 vs PDTA115ET
-
PDTA115TU,115 vs PDTA115TM
-
PDTA115TU,115 vs PDTA115EU
-
PDTA115TU,115 vs PDTA115TE
-
PDTA115TU,115 vs PDTA115ET,215
-
PDTA115TU,115 vs PDTA115TS
Compare PDTA115TT,215 with alternatives
-
PDTA115TT,215 vs PDTA115TT
-
PDTA115TT,215 vs PDTA115TE,115
-
PDTA115TT,215 vs PDTA115TK
-
PDTA115TT,215 vs PDTA115ET
-
PDTA115TT,215 vs PDTA115TM
-
PDTA115TT,215 vs PDTA115EU
-
PDTA115TT,215 vs PDTA115TE
-
PDTA115TT,215 vs PDTA115ET,215
-
PDTA115TT,215 vs PDTA115TS