PE-51719
vs
57P1719
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Construction |
Rectangular
|
|
DC Resistance |
4.5 Ω
|
|
Inductance-Nom (L) |
80000000000000 µH
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
130 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
20.32 mm
|
|
Package Length |
17.01 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
9.906 mm
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
|
Terminal Placement |
SINGLE IN-LINE
|
|
Terminal Shape |
WIRE
|
|
Test Frequency |
0.01575 MHz
|
|
Base Number Matches |
2
|
|
|
|
|
Compare PE-51719 with alternatives