PE-53913NL
vs
PE-53913L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks
|
|
Approvals |
VDE
|
|
DC Resistance-Max |
0.45 Ω
|
0.45 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
8.89 mm
|
8.89 mm
|
Inductance |
6000 µH
|
6000 µH
|
Length |
16.38 mm
|
16.38 mm
|
Manufacturer Series |
PE-53913
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
L16.38XB14.22XH8.89 (mm)/L0.645XB0.56XH0.35 (inch)
|
|
Rated Current |
1 A
|
1 A
|
Rated Voltage |
250 V
|
250 V
|
Terminal Finish |
NOT SPECIFIED
|
|
Width |
14.22 mm
|
14.22 mm
|
Base Number Matches |
4
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Number of Terminals |
|
4
|
|
|
|
Compare PE-53913NL with alternatives
Compare PE-53913L with alternatives