PE-65968NLT
vs
26Z087E1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
VITEC ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks, 3 Days
|
|
Additional Feature |
HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT
|
DATA COUPLING
|
Approvals |
UL
|
|
Height |
6.35 mm
|
5.46 mm
|
Length |
7.62 mm
|
7.62 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
500000 kHz
|
500000 kHz
|
Operating Frequency-Min |
250 kHz
|
250 kHz
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
7 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PE-65968NLT with alternatives
Compare 26Z087E1 with alternatives