PE-68062
vs
PE-67595
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT INCLUDES TERMINAL ALSO
|
SUPPORTS TI380C30/C60 TRANSCEIVERS, HEIGHT INCLUDES TERMINAL ALSO
|
Application |
10 BASE-T
|
TOKEN RING
|
Height |
5.84 mm
|
0.94 mm
|
Isolation Voltage |
1500 V
|
|
Length |
28.58 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
150 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1.41; 1:1
|
|
Width |
12.19 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PE-68062 with alternatives
Compare PE-67595 with alternatives