PE-68515
vs
PE-67567T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
COMPATIBLE WITH AMD, DAVICOM, ICS, LEVEL ONE, NATIONAL AND TDK TRANSCEIVERS, HEIGHT INCLUDES TERM
|
SUPPORTS TI380C30/C60 TRANSCEIVERS
|
Application |
10/100 BASE-TX
|
TOKEN RING
|
Height |
9.4 mm
|
2.39 mm
|
Isolation Voltage |
1500 V
|
|
JESD-609 Code |
e0
|
|
Length |
25.4 mm
|
10.92 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
350 µH
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1; 1CT:1CT
|
|
Width |
8.89 mm
|
8.63 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PE-68515 with alternatives
Compare PE-67567T with alternatives