PE-92117NL
vs
PE-92117
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Toroidal
|
Toroidal
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.013 Ω
|
0.013 Ω
|
Inductance-Nom (L) |
55.9 µH
|
55.9 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
1.625 mm
|
1.625 mm
|
Lead Length |
9.58 mm
|
9.58 mm
|
Lead Spacing |
12.7 mm
|
12.7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
41.91 mm
|
41.91 mm
|
Package Length |
17.78 mm
|
17.78 mm
|
Package Style |
Toroidal
|
Toroidal
|
Rated Current-Max |
10 A
|
10 A
|
Self Resonance Frequency |
0.02 MHz
|
0.02 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
2
|
|
|
|