PEB3086FV1.4 vs IDT82V2041EPP8 feature comparison

PEB3086FV1.4 Infineon Technologies AG

Buy Now Datasheet

IDT82V2041EPP8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTEGRATED DEVICE TECHNOLOGY INC
Package Description TQFP-64 TQFP-44
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G64 S-PQFP-G44
Length 10 mm 10 mm
Moisture Sensitivity Level 4 3
Number of Functions 1 1
Number of Terminals 64 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 44
JESD-609 Code e0
Package Equivalence Code QFP44,.47SQ,32
Qualification Status Not Qualified
Supply Current-Max 0.095 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare PEB3086FV1.4 with alternatives

Compare IDT82V2041EPP8 with alternatives