PEM2-S5-D12-S
vs
RKZE-0512D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
RECOM POWER GMBH
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
RECOM Power
|
Additional Feature |
NEGETIVE OUTPUT VOLTAGE IS -12 VOLT
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PSMA-T5
|
R-PSIP-T5
|
Length |
19.6 mm
|
19.65 mm
|
Load Regulation-Max |
15%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Seated Height-Max |
10.5 mm
|
10.45 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
2 W
|
2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7 mm
|
7.05 mm
|
Base Number Matches |
1
|
7
|
Approvals |
|
EN, IEC, UL
|
Efficiency (Main Output) |
|
85%
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
1%
|
Output Current-Max |
|
0.084 A
|
Output Voltage-Max |
|
12.6 V
|
Output Voltage-Min |
|
11.4 V
|
Package Code |
|
SIP
|
Package Equivalence Code |
|
SIP5/7,.05
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Ripple Voltage (Main Out) |
|
0.053025 Vrms
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Warm-up Time |
|
0.01 s
|
|
|
|
Compare PEM2-S5-D12-S with alternatives
Compare RKZE-0512D with alternatives