PEME2-S24-D5-S vs PDME2-S24-D5-S feature comparison

PEME2-S24-D5-S CUI Inc

Buy Now Datasheet

PDME2-S24-D5-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE-7/5 SIP-6/5
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature ALSO -5 V OUTPUT VOLTAGE AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals IEC, EN, UL CE, EN, IEC, UL
Efficiency (Main Output) 80% 80%
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T5 R-PSMA-T5
Length 19.65 mm 19.65 mm
Line Regulation-Max 1.2% 1.2%
Load Regulation-Max 7% 7%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.06363 Vrms 0.06363 Vrms
Seated Height-Max 10.41 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 7.05 mm 7.05 mm
Base Number Matches 1 1
Switching Frequency-Max 260 kHz

Compare PEME2-S24-D5-S with alternatives

Compare PDME2-S24-D5-S with alternatives