PES1-S3-S5-M
vs
RSS-3.33.3
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
RECOM POWER GMBH
|
Package Description |
PACKAGE-8/5
|
SMD-8/5
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
CUI Inc.
|
RECOM Power
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.63 V
|
3.63 V
|
Input Voltage-Min |
2.97 V
|
2.97 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-PDMA-G5
|
R-XDMA-G8
|
Length |
12.7 mm
|
12.1 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Seated Height-Max |
7.5 mm
|
7.55 mm
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
8.3 mm
|
7.9 mm
|
Base Number Matches |
2
|
8
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8/5
|
ECCN Code |
|
EAR99
|
Load Regulation-Max |
|
20%
|
Output Voltage-Max |
|
3.465 V
|
Output Voltage-Min |
|
3.135 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PES1-S3-S5-M with alternatives
Compare RSS-3.33.3 with alternatives