PESE1-S5-S5-M
vs
IE0305S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
XP POWER LTD
|
Package Description |
SMT-8/5
|
Module-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-07-02
|
|
Samacsys Manufacturer |
CUI Inc.
|
XP POWER
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
UL, EN
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
82%
|
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDMA-G8/5
|
R-XSMA-T4
|
Length |
13.2 mm
|
11.68 mm
|
Line Regulation-Max |
1.2%
|
|
Load Regulation-Max |
15%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.2 A
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Protections |
OVER CURRENT
|
|
Ripple Voltage (Main Out) |
0.02651 Vrms
|
|
Seated Height-Max |
7.5 mm
|
10.65 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
60
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
8.5 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
WIDTH-MAX; SEATED HGT CALCULATED
|
Output Voltage-Max |
|
5.15 V
|
Output Voltage-Min |
|
4.85 V
|
|
|
|
Compare PESE1-S5-S5-M with alternatives
Compare IE0305S with alternatives