PF0560.473NL
vs
PF0560.473
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
4141
|
4141
|
Construction |
RECTANGULAR PACKAGE
|
Shielded
|
DC Resistance |
0.128 Ω
|
0.128 Ω
|
Inductance-Nom (L) |
47 µH
|
47 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
4 mm
|
4 mm
|
Package Length |
10.4 mm
|
10.4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
10.3 mm
|
10.4 mm
|
Packing Method |
Tray
|
Tray
|
Rated Current-Max |
1.9 A
|
1.9 A
|
Self Resonance Frequency |
10 MHz
|
10 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
25%
|
25%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PF0560.473NL with alternatives
Compare PF0560.473 with alternatives