PF0580.222NLT
vs
PF0580.222NL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
9 Weeks
|
|
Case/Size Code |
1917
|
1917
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
0.049 Ω
|
0.049 Ω
|
Inductance-Nom (L) |
2.2 µH
|
2.2 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3.48 mm
|
3.48 mm
|
Package Length |
4.7 mm
|
4.7 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.2 mm
|
4.2 mm
|
Packing Method |
TR
|
|
Rated Current-Max |
2.4 A
|
2.4 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Tolerance |
15%
|
15%
|
Base Number Matches |
1
|
2
|
|
|
|