PFC-W0805LF-03-1890-A vs W0805R-189RBPB feature comparison

PFC-W0805LF-03-1890-A TT Electronics Resistors

Buy Now Datasheet

W0805R-189RBPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 2.06 mm 2.06 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare PFC-W0805LF-03-1890-A with alternatives

Compare W0805R-189RBPB with alternatives