PFC-W0805R-07-1890-B vs PFC-W0805RJ-03-1890-B feature comparison

PFC-W0805R-07-1890-B SEI Stackpole Electronics Inc

Buy Now Datasheet

PFC-W0805RJ-03-1890-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTERNATIONAL RESISTIVE CO INC TT ELECTRONICS PLC
Package Description SMT, 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION
Construction Rectangular Chip
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.508 mm
Package Length 2.06 mm 2.057 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE
Series PFC(GOLD)

Compare PFC-W0805R-07-1890-B with alternatives

Compare PFC-W0805RJ-03-1890-B with alternatives