PFC-W0805RJ-07-1890-A vs PFC-W0805RJ-03-1890-B feature comparison

PFC-W0805RJ-07-1890-A TT Electronics Resistors

Buy Now Datasheet

PFC-W0805RJ-03-1890-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.508 mm 0.508 mm
Package Length 2.057 mm 2.057 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-55342
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series PFC(GOLD)
Terminal Finish Gold (Au)

Compare PFC-W0805RJ-07-1890-A with alternatives

Compare PFC-W0805RJ-03-1890-B with alternatives