PFC-W0805RJ-07-1890-B vs PFC-W0805RJ-07-1890-A feature comparison

PFC-W0805RJ-07-1890-B TT Electronics Resistors

Buy Now Datasheet

PFC-W0805RJ-07-1890-A TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.508 mm 0.508 mm
Package Length 2.057 mm 2.057 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PFC(GOLD) PFC(GOLD)
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare PFC-W0805RJ-07-1890-B with alternatives

Compare PFC-W0805RJ-07-1890-A with alternatives