PFR02S-000-XNH vs MCR004RZPJ000 feature comparison

PFR02S-000-XNH Cyntec Co Ltd

Buy Now Datasheet

MCR004RZPJ000 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CYNTEC CO LTD ROHM CO LTD
Package Description CHIP SMT, 01005
Reach Compliance Code compliant compliant
Additional Feature RATED CURRENT: 0.5A RATED CURRENT: 0.5A
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.0313 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type JUMPER JUMPER
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Tin (Sn) TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare PFR02S-000-XNH with alternatives

Compare MCR004RZPJ000 with alternatives