PFR02S-000-XNH
vs
RC0402J000CS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CYNTEC CO LTD
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Additional Feature
RATED CURRENT: 0.5A
RATED CURRENT: 0.5A
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
TR, 7 INCH
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.0313 W
0.0313 W
Rated Temperature
70 °C
70 °C
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
01005
01005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
Tin (Sn)
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Factory Lead Time
45 Weeks
Samacsys Manufacturer
SAMSUNG
Package Shape
RECTANGULAR PACKAGE
Compare PFR02S-000-XNH with alternatives
Compare RC0402J000CS with alternatives