PFRR0603E2002BB vs SMDT0603BTC2002 feature comparison

PFRR0603E2002BB Vishay Sfernice

Buy Now Datasheet

SMDT0603BTC2002

Part not found

Search for SMDT0603BTC2002
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
JESD-609 Code e0
Manufacturer Series PFRR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.52 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.85 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series PFRR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V
Base Number Matches 1

Compare PFRR0603E2002BB with alternatives