PG0006.422
vs
PG0006.422T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5352
|
5352
|
Construction |
Flat Coil
|
Flat Coil
|
DC Resistance |
0.0075 Ω
|
0.0075 Ω
|
Inductance-Nom (L) |
4.2 µH
|
4.2 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
6 mm
|
6 mm
|
Package Length |
13.4 mm
|
13.4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
13.28 mm
|
13.28 mm
|
Rated Current-Max |
10 A
|
10 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL IN-LINE
|
DUAL IN-LINE
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
4
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare PG0006.422 with alternatives
Compare PG0006.422T with alternatives