PG0083.102NLT vs PG0083.102T feature comparison

PG0083.102NLT Pulse Electronics Corporation

Buy Now Datasheet

PG0083.102T Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer Pulse Electronics
Case/Size Code 2727
Construction Flat Coil
DC Resistance 0.0072 Ω
Inductance-Nom (L) 1 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Package Height 4.2 mm
Package Length 6.8 mm
Package Style SMT
Package Width 6.8 mm
Packing Method TR
Rated Current-Max 12 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 25%
Base Number Matches 1 1

Compare PG0083.102NLT with alternatives

Compare PG0083.102T with alternatives