PH0810-4 vs TP3005 feature comparison

PH0810-4 MACOM

Buy Now Datasheet

TP3005 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F4 FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection EMITTER
Collector Current-Max (IC) 0.7 A 2 A
Collector-Emitter Voltage-Max 22 V
Configuration COMMON EMITTER, 2 ELEMENTS SINGLE
DC Current Gain-Min (hFE) 15 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F4 R-CDFM-F6
Number of Elements 2 1
Number of Terminals 4 6
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 12.5 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Power Gain-Min (Gp) 8.5 dB

Compare PH0810-4 with alternatives

Compare TP3005 with alternatives