PHB110NQ08T
vs
IRFSL3507PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
2017-02-01
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Avalanche Energy Rating (Eas) |
560 mJ
|
280 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
75 V
|
75 V
|
Drain Current-Max (ID) |
75 A
|
75 A
|
Drain-source On Resistance-Max |
0.009 Ω
|
0.0088 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G2
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
440 A
|
390 A
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-262AA
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-262AA
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
190 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PHB110NQ08T with alternatives
Compare IRFSL3507PBF with alternatives