PI2C3020A
vs
TJA1040T/S965,518
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP48,.3,20
|
SOP,
|
Pin Count |
48
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Data Rate |
16000 Mbps
|
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
12.5 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
8
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.1 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PI2C3020A with alternatives
Compare TJA1040T/S965,518 with alternatives
-
TJA1040T/S965,518 vs TJA1054T/N1M,518
-
TJA1040T/S965,518 vs TJA1054AT,118
-
TJA1040T/S965,518 vs TJA1048T
-
TJA1040T/S965,518 vs TJA1054T/S430/N,51
-
TJA1040T/S965,518 vs 935290248115
-
TJA1040T/S965,518 vs 935278812518
-
TJA1040T/S965,518 vs TLE62543GDTMA1
-
TJA1040T/S965,518 vs TCAN1044DRBRQ1
-
TJA1040T/S965,518 vs TJA1051T/E/1J