PI6C39911-5
vs
PI6C39911
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
QCCJ,
|
QCCJ,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
6C
|
6C
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PQCC-J32
|
R-PQCC-J32
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
32
|
32
|
Number of True Outputs |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.7 ns
|
1.2 ns
|
Supply Voltage-Max (Vsup) |
3.63 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
fmax-Min |
133 MHz
|
133 MHz
|
Base Number Matches |
1
|
24
|
Pbfree Code |
|
No
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
|
|
|
Compare PI6C39911-5 with alternatives
Compare PI6C39911 with alternatives