PI74ALVTC16240AX
vs
SN74ALVTH162245QR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
BGA
|
Package Description |
TSSOP,
|
VFBGA, BGA56,6X10,25
|
Pin Count |
48
|
56
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALVT
|
ALVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PBGA-B56
|
Length |
12.5 mm
|
7 mm
|
Logic IC Type |
BUS DRIVER
|
BUS TRANSCEIVER
|
Number of Bits |
4
|
8
|
Number of Functions |
4
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
3.5 ns
|
4.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.1 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Load Capacitance (CL) |
|
30 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
BGA56,6X10,25
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
4.3 ns
|
|
|
|
Compare PI74ALVTC16240AX with alternatives
Compare SN74ALVTH162245QR with alternatives