PI74ALVTC16244AEX vs SN74ALVTH162245QR feature comparison

PI74ALVTC16244AEX Pericom Semiconductor Corporation

Buy Now Datasheet

SN74ALVTH162245QR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP BGA
Package Description TSSOP, TSSOP48,.3,20 VFBGA, BGA56,6X10,25
Pin Count 48 56
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW COMMON CONTROL
Family ALVT ALVT
JESD-30 Code R-PDSO-G48 R-PBGA-B56
JESD-609 Code e3
Length 12.5 mm 7 mm
Load Capacitance (CL) 50 pF 30 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4 8
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 48 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP48,.3,20 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 2.4 ns 4.3 ns
Propagation Delay (tpd) 3.5 ns 4.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 1.8 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 6.1 mm 4.5 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Count Direction BIDIRECTIONAL

Compare PI74ALVTC16244AEX with alternatives

Compare SN74ALVTH162245QR with alternatives