PI74LPT16245VEX
vs
CLVTH162245MDLREP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SSOP48,.4
|
SSOP, SSOP48,.4
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LPT
|
LVT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
e4
|
Length |
15.875 mm
|
15.875 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.064 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP48,.4
|
SSOP48,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Prop. Delay@Nom-Sup |
5.2 ns
|
4 ns
|
Propagation Delay (tpd) |
5.2 ns
|
5.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.79 mm
|
2.79 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.49 mm
|
7.49 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.005 mA
|
Schmitt Trigger |
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PI74LPT16245VEX with alternatives
Compare CLVTH162245MDLREP with alternatives