PI74SSTV16857DAX vs SSTVN16857MTDX feature comparison

PI74SSTV16857DAX Pericom Semiconductor Corporation

Buy Now Datasheet

SSTVN16857MTDX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP,
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 12.5 mm 12.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 2
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 2.8 ns 2.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
fmax-Min 170 MHz 220 MHz
Base Number Matches 1 1
Trigger Type POSITIVE EDGE

Compare PI74SSTV16857DAX with alternatives

Compare SSTVN16857MTDX with alternatives