PI74SSTVF16859AZB
vs
SSTV16859DGG,112
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
HVQCCN, LCC56,.31SQ,20
|
TSSOP, TSSOP64,.32,20
|
Pin Count |
56
|
64
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
SSTV
|
SSTV
|
JESD-30 Code |
S-PQCC-N56
|
R-PDSO-G64
|
JESD-609 Code |
e0
|
e4
|
Length |
8 mm
|
17 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
56
|
64
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC56,.31SQ,20
|
TSSOP64,.32,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
1.8 ns
|
2.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.84 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8 mm
|
6.1 mm
|
fmax-Min |
210 MHz
|
200 MHz
|
Base Number Matches |
4
|
1
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare PI74SSTVF16859AZB with alternatives
Compare SSTV16859DGG,112 with alternatives