If you like Findchips… You will love Findchips PRO. Try it Now.

PIC10F202T-I/OT vs PIC10F202-I/OT feature comparison

PIC10F202T-I/OT Microchip Technology Inc

Buy Now Datasheet

PIC10F202-I/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 SOT-23
Package Description LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Pin Count 6 6
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 4.2 MHz 4.2 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.95 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 4 4
Number of Terminals 6 6
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2.5/5 V 2.5/5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 24 24
ROM (words) 512 512
ROM Programmability FLASH FLASH
Seated Height-Max 1.45 mm 1.45 mm
Speed 4 MHz 4 MHz
Supply Current-Max 1.1 mA 1.1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.63 mm 1.63 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC10F202T-I/OT with alternatives

Compare PIC10F202-I/OT with alternatives