PIC16LF1933-E/MV vs PIC16LF1933-I/SP feature comparison

PIC16LF1933-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC16LF1933-I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN DIP
Package Description 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC16
Clock Frequency-Max 32 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 4 mm 34.671 mm
Moisture Sensitivity Level 1
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.16SQ,16 DIP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 5.08 mm
Speed 32 MHz 32 MHz
Supply Current-Max 2.5 mA 5.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.5 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.4 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 7
On Chip Data RAM Width 8
Screening Level TS 16949

Compare PIC16LF1933-E/MV with alternatives

Compare PIC16LF1933-I/SP with alternatives