PIC24FJ32GA102-I/SO vs PIC24FJ32GA102T-I/ML feature comparison

PIC24FJ32GA102-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC24FJ32GA102T-I/ML Microchip Technology Inc

Buy Now Datasheet
Source Content uid PIC24FJ32GA102-I/SO PIC24FJ32GA102T-I/ML
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC QFN
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 52 Weeks 40 Weeks
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3 e3
Length 17.9 mm 6 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 1 1
Number of I/O Lines 21 21
Number of Serial I/Os 2 2
Number of Terminals 28 28
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2.5,2.5/3.3 V 2.5,2.5/3.3 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2.65 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Package Description 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Additional Feature ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ

Compare PIC24FJ32GA102-I/SO with alternatives

Compare PIC24FJ32GA102T-I/ML with alternatives