PIC24FJ32GA102T-E/ML vs PIC24FJ32GA102-E/SS feature comparison

PIC24FJ32GA102T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC24FJ32GA102-E/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Pin Count 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 16 16
CPU Family PIC PIC24
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 mm 10.2 mm
Number of I/O Lines 21 21
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC28,.24SQ,25 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 2 mm
Speed 24 MHz 32 MHz
Supply Current-Max 15.5 mA
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.35 V 2 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Width 6 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 2
Number of Timers 7
On Chip Data RAM Width 8
Screening Level TS 16949

Compare PIC24FJ32GA102T-E/ML with alternatives

Compare PIC24FJ32GA102-E/SS with alternatives