PISA4728-391M-04
vs
SPC-1207P-391
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
4848
|
|
Construction |
Rectangular
|
|
Core Material |
Ferrite
|
|
DC Resistance |
0.7 Ω
|
0.7 Ω
|
Inductance-Nom (L) |
390 µH
|
390 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
8.2 mm
|
|
Package Length |
12.3 mm
|
|
Package Style |
SMT
|
|
Package Width |
12.3 mm
|
|
Packing Method |
TR, 13 Inch
|
|
Rated Current-Max |
0.88 A
|
0.88 A
|
Reference Standard |
AEC-Q200
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PISA4728-391M-04 with alternatives
Compare SPC-1207P-391 with alternatives