PJ317CZ
vs
HS2-117RH-8
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SFM
|
CAN
|
Package Description |
TO-220,
|
TO-39,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
85 °C
|
175 °C
|
Operating Temperature TJ-Min |
-20 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-220
|
TO-39
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
T3.C
|
Samacsys Manufacturer |
|
Renesas Electronics
|
JESD-609 Code |
|
e4
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Terminal Finish |
|
Gold (Au)
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare PJ317CZ with alternatives
Compare HS2-117RH-8 with alternatives