PJ317CZ vs LM117HVK-883BR1 feature comparison

PJ317CZ Promax-Johnton Electronic Corporation

Buy Now Datasheet

LM117HVK-883BR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP TT ELECTRONICS PLC
Part Package Code SFM
Package Description TO-220, TO-3,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min -20 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-3
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Screening Level MIL-STD-883 Class B
Terminal Finish TIN SILVER COPPER

Compare PJ317CZ with alternatives

Compare LM117HVK-883BR1 with alternatives