PJ317CZ vs M38510/11704BXX feature comparison

PJ317CZ Promax-Johnton Electronic Corporation

Buy Now Datasheet

M38510/11704BXX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM TO-204AA
Package Description TO-220, ,
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 2
Screening Level MIL-M-38510 Class B

Compare PJ317CZ with alternatives

Compare M38510/11704BXX with alternatives