PJ317CZ vs SG117AIG-DESC feature comparison

PJ317CZ Promax-Johnton Electronic Corporation

Buy Now Datasheet

SG117AIG-DESC Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROMAX-JOHNTON CORP MICROSEMI CORP
Part Package Code SFM
Package Description TO-220, ISOLATED, HERMETIC, TO-257, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min -20 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 25 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare PJ317CZ with alternatives

Compare SG117AIG-DESC with alternatives