PKJ4111PIT vs AEQ20A48N-8 feature comparison

PKJ4111PIT Ericsson

Buy Now Datasheet

AEQ20A48N-8 Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB EMERSON NETWORK POWER
Part Package Code MODULE
Package Description , ,
Pin Count 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
JESD-609 Code e4
Length 61 mm 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Voltage-Max 5.5 V 10.5 V
Output Voltage-Min 4 V 1 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm 36.8 mm
Base Number Matches 1 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Temperature Grade OTHER

Compare PKJ4111PIT with alternatives

Compare AEQ20A48N-8 with alternatives