PKJ4111PIT vs EQW020A0A61Z feature comparison

PKJ4111PIT Ericsson

Buy Now Datasheet

EQW020A0A61Z GE Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB GE POWER ELECTRONICS INC
Part Package Code MODULE MODULE
Package Description , ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Pin Count 9 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
JESD-609 Code e4 e1
Length 61 mm 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish GOLD OVER NICKEL TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm 7.62 mm
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 57.9 mm 22.8 mm
Base Number Matches 1 4
Load Regulation-Max 0.2%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare PKJ4111PIT with alternatives

Compare EQW020A0A61Z with alternatives