PL123-09NSI-R
vs
IDT2309NZ-1HDC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHASELINK CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
,
|
SOIC-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Family |
|
2309
|
Input Conditioning |
|
STANDARD
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e0
|
Length |
|
9.9314 mm
|
Logic IC Type |
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
|
0.008 A
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
16
|
Number of True Outputs |
|
9
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
240
|
Prop. Delay@Nom-Sup |
|
8.7 ns
|
Propagation Delay (tpd) |
|
8.7 ns
|
Qualification Status |
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
|
0.25 ns
|
Seated Height-Max |
|
1.7272 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.937 mm
|
fmax-Min |
|
133.33 MHz
|
|
|
|
Compare IDT2309NZ-1HDC with alternatives